305-19006 | HellermannTyton

Heatshrink tubing, 2:1, (19/9.5 mm), PE, crosslinked, blue, 305-19006

Order No.: 91F2844
EAN: 4031026141367
MPN:
305-19006
HFT-A-19.0/9.5-PO-X-BU
Series: HFT-A
HellermannTyton
305-19006 HellermannTyton Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
9.5319 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
9.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 mtr.
9.5319 €

- Thin-walled and flexible shrink tubing with approval for military technology

- Very good properties in terms of mechanical strength and resistance to chemicals

- Large variety of colours and sizes

Technical specifications
Colour blue
Inner diameter after shrinkage 9.5 mm
Inner diameter before shrinkage 19 mm
contains glue inside No
Length 25 m
Material PE, crosslinked
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 2:1
Shrinking temperature 100 °C
Wall thickness 0.8 mm
Inch Size 3/4
Logistics
Country of origin NL
Original Packaging Reel with 25 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes