305-50800 | HellermannTyton

Heatshrink tubing, 2:1, (51/25.4 mm), PE, crosslinked, black, 305-50800

Order No.: 42P2738
EAN: 4031026141961
MPN:
305-50800
HFT-A-50.8/25.4-PO-X-BK
Series: HFT-A
HellermannTyton
305-50800 HellermannTyton Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
31.9277 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
31.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
35 mtr.
31.9277 €
Technical specifications
Colour black
Inner diameter after shrinkage 25.4 mm
Inner diameter before shrinkage 51 mm
contains glue inside No
Length 35 m
Material PE, crosslinked
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 2:1
Shrinking temperature 100 °C
Wall thickness 1.1 mm
Inch Size 2
Logistics
Country of origin NL
Customs tariff number 39173200
Original Packaging Reel with 35 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes