308-10600 | HellermannTyton
Heatshrink tubing, 3:1, (6/2 mm), PE, crosslinked, black, 308-10600
Unit Price (€ / pc.)
57.5008 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
57.50 € *
Price list
Quantity
Price per unit*
1 pcs.
57.5008 €
5 pcs.
54.3949 €
10 pcs.
51.2890 €
25 pcs.
48.1831 €
50 pcs.
45.0653 €
*incl. VAT plus shipping costs
**Subject to prior sale
HIS-A Heat-shrink tubing
Features
- Adhesive lined heat shrink tubing
- Inner wall melts when heated and is forced into gaps
- Adhesive forms seal against moisture as tubing cools
- Protects components
- Available in black and transparent
- 6 sizes for wide range of applications
Applications
- HIS-A forms a seal against moisture and protect against corrosion and mechanical abrasion.
Technical specifications
Colour | schwarz | |
Inner diameter after shrinkage | 2 mm | |
Inner diameter before shrinkage | 6 mm | |
contains glue inside | Yes | |
Length | 5 m | |
Material | PE, vernetzt | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 3:1 | |
Shrinking temperature | 100 °C | |
Wall thickness | 1 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |