308-10903 | HellermannTyton

Heatshrink tubing, 3:1, (9/3 mm), PE, crosslinked, transparent, 308-10903

Order No.: 91F1508
EAN: 4031026270487
MPN:
308-10903
HIS-A-9/3-PO-X-CL
Series: HIS-A
308-10903 HellermannTyton Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
57.5008 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
57.50 € *
Price list
Quantity
Price per unit*
1 pcs.
57.5008 €
5 pcs.
54.3949 €
10 pcs.
51.2890 €
25 pcs.
48.1831 €
50 pcs.
45.0653 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour transparent
Inner diameter after shrinkage 3 mm
Inner diameter before shrinkage 9 mm
contains glue inside Yes
Length 5 m
Material PE, vernetzt
max. operating temperature 125 °C
min. operating temperature -55 °C
Shrinking rate 3:1
Shrinking temperature 100 °C
Wall thickness 1.4 mm
Logistics
Country of origin CN
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes