308-11203 | HellermannTyton

Heatshrink tubing, 3:1, (12/4 mm), PE, crosslinked, transparent, 308-11203

Order No.: 91F1509
EAN: 4031026270494
MPN:
308-11203
HIS-A-12/4-PO-X-CL
Series: HIS-A
308-11203 HellermannTyton Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
57.5008 € *
Available: 6 pcs.
Leadtime: 1 Week **
Total Price:
57.50 € *
Price list
Quantity
Price per unit*
1 pcs.
57.5008 €
5 pcs.
54.3949 €
10 pcs.
51.2890 €
25 pcs.
48.1831 €
50 pcs.
45.0653 €
*incl. VAT plus shipping costs
**Subject to prior sale

HIS-A Heat-shrink tubing

Features

  • Adhesive lined heat shrink tubing
  • Inner wall melts when heated and is forced into gaps
  • Adhesive forms seal against moisture as tubing cools
  • Protects components
  • Available in black and transparent
  • 6 sizes for wide range of applications

Applications

  • HIS-A forms a seal against moisture and protect against corrosion and mechanical abrasion.
Technical specifications
Colour transparent
Inner diameter after shrinkage 4 mm
Inner diameter before shrinkage 12 mm
contains glue inside Yes
Length 5 m
Material PE, vernetzt
max. operating temperature 125 °C
min. operating temperature -55 °C
Shrinking rate 3:1
Shrinking temperature 100 °C
Wall thickness 1.8 mm
Logistics
Country of origin CN
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes