308-11803 | HellermannTyton
Heatshrink tubing, 3:1, (18/6 mm), PE, crosslinked, transparent, 308-11803
Unit Price (€ / pc.)
67.6039 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
67.60 € *
Price list
Quantity
Price per unit*
1 pcs.
67.6039 €
5 pcs.
63.9506 €
10 pcs.
60.2973 €
25 pcs.
56.6440 €
50 pcs.
52.9907 €
*incl. VAT plus shipping costs
**Subject to prior sale
HIS-A Heat-shrink tubing
Features
- Adhesive lined heat shrink tubing
- Inner wall melts when heated and is forced into gaps
- Adhesive forms seal against moisture as tubing cools
- Protects components
- Available in black and transparent
- 6 sizes for wide range of applications
Applications
- HIS-A forms a seal against moisture and protect against corrosion and mechanical abrasion.
Technical specifications
Colour | transparent | |
Inner diameter after shrinkage | 6 mm | |
Inner diameter before shrinkage | 18 mm | |
contains glue inside | Yes | |
Length | 4 m | |
Material | PE, crosslinked | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 3:1 | |
Shrinking temperature | 100 °C | |
Wall thickness | 2.25 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |