308-12400 | HellermannTyton
Heatshrink tubing, 3:1, (24/8 mm), PE, crosslinked, black, 308-12400
Unit Price (€ / pc.)
71.4357 € *
Available: 6 pcs.
Leadtime: 1 Week **
Total Price:
71.44 € *
Price list
Quantity
Price per unit*
1 pcs.
71.4357 €
5 pcs.
67.5801 €
10 pcs.
63.7126 €
25 pcs.
59.8570 €
50 pcs.
55.9895 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, 308-12400, HELLERMANN
HIS-A forms a seal against moisture and protect against corrosion and mechanical abrasion.
Features and benefits
- Inner wall melts when heated and is forced into gaps
- Protects components
- Adhesive forms seal against moisture as tubing cools
- Adhesive lined heat shrink tubing
Technical specifications
Colour | schwarz | |
Inner diameter after shrinkage | 8 mm | |
Inner diameter before shrinkage | 24 mm | |
contains glue inside | Yes | |
Length | 3 m | |
Material | PE, vernetzt | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 3:1 | |
Shrinking temperature | 100 °C | |
Wall thickness | 2.5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |