308-30152 | HellermannTyton

Heatshrink tubing, 3:1, (1.5/0.5 mm), PE, crosslinked, red, 308-30152

Order No.: 91F1852
EAN: 4031026218663
MPN:
308-30152
HIS-3-1.5/0.5-PO-X-RD
Series: HIS-3
308-30152 HellermannTyton Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
24.5854 € *
Available: 0 pcs.
Next delivery: 2 pcs. on 2025-04-08
Leadtime: 1 Week **
Total Price:
24.59 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5854 €
5 pcs.
23.0979 €
10 pcs.
22.3482 €
25 pcs.
21.5985 €
50 pcs.
20.1110 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heatshrink tubing in dispenser spool package, type HellermannTyton HIS-3.

Thin wall, flexible, flame-proof, easy handling. The open package can be closed again for dust-free and proper storage

Technical specifications
Farbe rot
Innendurchmesser nach Schrumpfung 0.5 mm
Innendurchmesser vor Schrumpfung 1.5 mm
Innenkleber vorhanden No
Länge 10 m
Material PE, vernetzt
max. Temperatur 135 °C
min. Temperatur -55 °C
Schrumpfrate 3:1
Schrumpftemperatur 100 °C
Wanddicke 0.5 mm
Logistics
Ursprungsland DE
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes