308-30300 | HellermannTyton

Heatshrink tubing, 3:1, (3.2/1 mm), PE, crosslinked, black, 308-30300

Order No.: 91F1860
EAN: 4031026218694
MPN:
308-30300
HIS-3-3/1-PO-X-BK
Series: HIS-3
308-30300 HellermannTyton Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
22.9789 € *
Available: 12 pcs.
Leadtime: 1 Week **
Total Price:
22.98 € *
Price list
Quantity
Price per unit*
1 pcs.
22.9789 €
5 pcs.
21.5866 €
10 pcs.
20.8845 €
25 pcs.
20.1943 €
50 pcs.
18.8020 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrinkable tubing, 308-30300, HellermannTyton

This heat shrinkable tubing is used in general purpose of electrical insulation with a high level of protection against mechanical abrasion.

Features

  • Unlined tubing in handly dispenser packs
  • High shrink ratio 3:1
  • Fits highly variable cable dimensions
  • Transparent color is halogenfree
Technical specifications
Shrinking rate 3:1
Inner diameter before shrinkage 3.2 mm
Inner diameter after shrinkage 1 mm
Length 10 m
min. operating temperature -55 °C
max. operating temperature 135 °C
contains glue inside No
Wall thickness 0.55 mm
Colour schwarz
Material PE, vernetzt
Shrinking temperature 100 °C
Inch Size 1/8
Logistics
Country of origin CN
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes