308-30313 | HellermannTyton

Heatshrink tubing, 3:1, (3.2/1 mm), PE, crosslinked, gray, 308-30313

Order No.: 91F1833
EAN: 4031026400303
MPN:
308-30313
HIS-3-BAG-3/1-PO-X-GY
Series: HIS-3 BAG
308-30313 HellermannTyton Heat Shrink Tubing
Image may differ
Unit Price (€ / pck.)
8.9726 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
8.97 € *
Price list
Quantity
Price per unit*
1 pck.
8.9726 €
5 pck.
8.2467 €
10 pck.
7.7588 €
25 pck.
7.2828 €
50 pck.
6.7949 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heatshrink tubing in dispenser spool package, type HellermannTyton HIS-3.

Thin wall, flexible, flame-proof, easy handling. The open package can be closed again for dust-free and proper storage

In bags with 10 items, type HIS-3 BAG.

Technical specifications
Colour grau
Inner diameter after shrinkage 1 mm
Inner diameter before shrinkage 3.2 mm
contains glue inside No
Length 200 m
Material PE, vernetzt
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 3:1
Shrinking temperature 100 °C
Wall thickness 0.55 mm
Logistics
Country of origin CN
Customs tariff number 39173200
Original Packaging Beutel mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No