308-30610 | HellermannTyton
Heatshrink tubing, 3:1, (6/2 mm), PE, crosslinked, black, 308-30610
Unit Price (€ / pck.)
16.6838 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
16.68 € *
Price list
Quantity
Price per unit*
1 pck.
16.6838 €
5 pck.
15.3272 €
10 pck.
14.4347 €
25 pck.
13.5303 €
50 pck.
12.6259 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatshrink tubing in dispenser spool package, type HellermannTyton HIS-3.
Thin wall, flexible, flame-proof, easy handling. The open package can be closed again for dust-free and proper storage
In bags with 10 items, type HIS-3 BAG.
Technical specifications
Colour | black | |
Inner diameter after shrinkage | 2 mm | |
Inner diameter before shrinkage | 6 mm | |
contains glue inside | No | |
Length | 200 mm | |
Material | PE, crosslinked | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 3:1 | |
Shrinking temperature | 110 °C | |
Wall thickness | 0.65 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39173200 |
Original Packaging | Bag with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |