308-31202 | HellermannTyton
Heatshrink tubing, 3:1, (12/4 mm), PE, crosslinked, red, 308-31202
Unit Price (€ / pc.)
24.5854 € *
Available: 0 pcs.
Next delivery: 8 pcs. on 2025-05-15
Leadtime: 1 Week **
Total Price:
24.59 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5854 €
5 pcs.
23.0979 €
10 pcs.
22.3482 €
25 pcs.
21.5985 €
50 pcs.
20.1110 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatshrink tubing in dispenser spool package, type HellermannTyton HIS-3.
Thin wall, flexible, flame-proof, easy handling. The open package can be closed again for dust-free and proper storage
Technical specifications
Colour | rot | |
Inner diameter after shrinkage | 4 mm | |
Inner diameter before shrinkage | 12 mm | |
contains glue inside | No | |
Length | 5 m | |
Material | PE, vernetzt | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 3:1 | |
Shrinking temperature | 100 °C | |
Wall thickness | 0.85 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |