308-31206 | HellermannTyton

Heatshrink tubing, 3:1, (12/4 mm), PE, crosslinked, blue, 308-31206

Order No.: 91F1894
EAN: 4031026218885
MPN:
308-31206
HIS-3-12/4-PO-X-BU
Series: HIS-3
308-31206 HellermannTyton Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
24.5854 € *
Available: 1 pcs.
Total Price:
24.59 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5854 €
5 pcs.
23.0979 €
10 pcs.
22.3482 €
25 pcs.
21.5985 €
50 pcs.
20.1110 €
*incl. VAT plus shipping costs
Subject to prior sale

Heatshrink tubing in dispenser spool package, type HellermannTyton HIS-3.

Thin wall, flexible, flame-proof, easy handling. The open package can be closed again for dust-free and proper storage

Technical specifications
Filter Property Value
Shrinking rate 3:1
Inner diameter before shrinkage 12 mm
Inner diameter after shrinkage 4 mm
Length 5 m
min. operating temperature -55 °C
max. operating temperature 135 °C
contains glue inside No
Wall thickness 0.85 mm
Colour blue
Material PE, crosslinked
Shrinking temperature 100 °C
Logistics
Property Value
Country of origin CN
Original Packaging Carton with 5 meters
Customs tariff number 39173200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes