308-31211 | HellermannTyton

Heatshrink tubing, 3:1, (12/4 mm), PE, crosslinked, red, 308-31211

Order No.: 91F1841
EAN: 4031026400396
MPN:
308-31211
HIS-3-BAG-12/4-PO-X-RD
Series: HIS-3 BAG
308-31211 HellermannTyton Heat Shrink Tubing
Image may differ
Unit Price (€ / pck.)
10.8290 € *
Available: 2 pck.
Total Price:
10.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
10.8290 €

Heatshrink tubing in dispenser spool package, type HellermannTyton HIS-3.

Thin wall, flexible, flame-proof, easy handling. The open package can be closed again for dust-free and proper storage

In bags with 10 items, type HIS-3 BAG.

Technical specifications
Filter Property Value
Shrinking rate 3:1
Inner diameter before shrinkage 12 mm
Inner diameter after shrinkage 4 mm
Length 200 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
contains glue inside No
Wall thickness 0.8 mm
Colour red
Material PE, crosslinked
Shrinking temperature 110 °C
Logistics
Property Value
Country of origin CN
Original Packaging Bag with 10 pieces
Customs tariff number 39173200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes