308-31807 | HellermannTyton
Heatshrink tubing, 3:1, (18/6 mm), PE, crosslinked, yellow/green, 308-31807
Unit Price (€ / pc.)
29.6310 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
29.63 € *
Price list
Quantity
Price per unit*
1 pcs.
29.6310 €
5 pcs.
27.8341 €
10 pcs.
26.9416 €
25 pcs.
26.0372 €
50 pcs.
24.2403 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat-shrink tubing HIS-3
Thin wall, flexible, flame-proof, easy handling. The open package can be closed again for dust-free and proper storage.
Technical specifications
Colour | gelb/grün | |
Inner diameter after shrinkage | 6 mm | |
Inner diameter before shrinkage | 18 mm | |
contains glue inside | No | |
Length | 4 m | |
Material | PE, vernetzt | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 3:1 | |
Shrinking temperature | 100 °C | |
Wall thickness | 0.9 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |