308-32403 | HellermannTyton

Heatshrink tubing, 3:1, (24/8 mm), PE, crosslinked, transparent, 308-32403

Order No.: 91F1916
EAN: 4031026218977
MPN:
308-32403
HIS-3-24/8-PO-X-CL
Series: HIS-3
308-32403 HellermannTyton Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
24.5854 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
24.59 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5854 €
5 pcs.
23.0979 €
10 pcs.
22.3482 €
25 pcs.
21.5985 €
50 pcs.
20.1110 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heatshrink tubing in dispenser spool package, type HellermannTyton HIS-3.

Thin wall, flexible, flame-proof, easy handling. The open package can be closed again for dust-free and proper storage

Technical specifications
Colour transparent
Inner diameter after shrinkage 8 mm
Inner diameter before shrinkage 24 mm
contains glue inside No
Length 3 m
Material PE, vernetzt
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 3:1
Shrinking temperature 100 °C
Wall thickness 1.2 mm
Logistics
Country of origin CN
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes