308-32407 | HellermannTyton
Heatshrink tubing, 3:1, (24/8 mm), PE, crosslinked, yellow/green, 308-32407
Unit Price (€ / pc.)
29.6310 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
29.63 € *
Price list
Quantity
Price per unit*
1 pcs.
29.6310 €
5 pcs.
27.8341 €
10 pcs.
26.9416 €
25 pcs.
26.0372 €
50 pcs.
24.2403 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, 308-32407, HELLERMANN
HIS-A forms a seal against moisture and protect against corrosion and mechanical abrasion.
Features and benefits
- Inner wall melts when heated and is forced into gaps
- Protects components
- Adhesive forms seal against moisture as tubing cools
- Adhesive lined heat shrink tubing
Technical specifications
Farbe | gelb/grün | |
Innendurchmesser nach Schrumpfung | 8 mm | |
Innendurchmesser vor Schrumpfung | 24 mm | |
Innenkleber vorhanden | No | |
Länge | 3 m | |
Material | PE, vernetzt | |
max. Temperatur | 135 °C | |
min. Temperatur | -55 °C | |
Schrumpfrate | 3:1 | |
Schrumpftemperatur | 100 °C | |
Wanddicke | 1.2 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 39173200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |