309-11907 | HellermannTyton

Heatshrink tubing, 2:1, (19.1/9.5 mm), PE, crosslinked, yellow/green, 309-11907

Order No.: 91F2052
EAN: 4031026222530
MPN:
309-11907
TF21-19,1/9,5-GNYE
Series: TF21
309-11907 HellermannTyton Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
7.1043 € *
Available: 0 mtr.
Leadtime: 14 Weeks **
Total Price:
710.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
7.1043 €

Heatshrink tubing, type HellermannTyton TF21.

Made of cross-linked polyolefin, self-extinguishing

Heatshrink tubing, 3/4 inch, type TF21.

Technical specifications
Shrinking rate 2:1
Inner diameter before shrinkage 19.1 mm
Inner diameter after shrinkage 9.5 mm
Length 50 m
min. operating temperature -55 °C
max. operating temperature 135 °C
contains glue inside No
Wall thickness 0.76 mm
Colour gelb/grün
Material PE, vernetzt
Shrinking temperature 90 °C
Inch Size 3/4
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes