309-11909 | HellermannTyton
Heatshrink tubing, 2:1, (19.1/9.5 mm), PE, crosslinked, white, 309-11909
Unit Price (€ / mtr.)
8.1515 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
8.15 € *
Price list
Quantity
Price per unit*
1 mtr.
8.1515 €
10 mtr.
7.1757 €
100 mtr.
6.2951 €
250 mtr.
6.0452 €
1000 mtr.
5.6525 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatshrink tubing, type HellermannTyton TF21.
Made of cross-linked polyolefin, self-extinguishing
Heatshrink tubing, 3/4 inch, type TF21.
Technical specifications
Shrinking rate | 2:1 | |
Inner diameter before shrinkage | 19.1 mm | |
Inner diameter after shrinkage | 9.5 mm | |
Length | 50 m | |
min. operating temperature | -55 °C | |
max. operating temperature | 135 °C | |
contains glue inside | No | |
Wall thickness | 0.76 mm | |
Colour | weiß | |
Material | PE, vernetzt | |
Shrinking temperature | 90 °C | |
Inch Size | 3/4 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |