309-12542 | HellermannTyton
Heatshrink tubing, 2:1, (25.4/12.7 mm), PE, crosslinked, red, 309-12542
Unit Price (€ / mtr.)
11.9000 € *
Available: 10 mtr.
Leadtime: 1 Week **
Total Price:
11.90 € *
Price list
Quantity
Price per unit*
1 mtr.
11.9000 €
10 mtr.
10.4720 €
50 mtr.
9.7580 €
150 mtr.
9.3296 €
500 mtr.
8.8536 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatshrink tubing, type HellermannTyton TF21.
Made of cross-linked polyolefin, self-extinguishing
Heatshrink tubing, 1 inch, type TF21.
Technical specifications
Shrinking rate | 2:1 | |
Inner diameter before shrinkage | 25.4 mm | |
Inner diameter after shrinkage | 12.7 mm | |
Length | 50 m | |
min. operating temperature | -55 °C | |
max. operating temperature | 135 °C | |
contains glue inside | No | |
Wall thickness | 0.89 mm | |
Colour | rot | |
Material | PE, vernetzt | |
Shrinking temperature | 90 °C | |
Inch Size | 1 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |