309-12547 | HellermannTyton

Heatshrink tubing, 2:1, (25.4/12.7 mm), PE, crosslinked, yellow/green, 309-12547

Order No.: 91F2058
EAN: 4031026222608
MPN:
309-12547
TF21-25,4/12,7-GNYE
Series: TF21
309-12547 HellermannTyton Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
14.4942 € *
Available: 3 mtr.
Leadtime: 1 Week **
Total Price:
14.49 € *
Price list
Quantity
Price per unit*
1 mtr.
14.4942 €
10 mtr.
12.7568 €
50 mtr.
11.8881 €
150 mtr.
11.3645 €
500 mtr.
10.7814 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heatshrink tubing, type HellermannTyton TF21.

Made of cross-linked polyolefin, self-extinguishing

Heatshrink tubing, 1 inch, type TF21.

Technical specifications
Shrinking rate 2:1
Inner diameter before shrinkage 25.4 mm
Inner diameter after shrinkage 12.7 mm
Length 50 m
min. operating temperature -55 °C
max. operating temperature 135 °C
contains glue inside No
Wall thickness 0.89 mm
Colour gelb/grün
Material PE, vernetzt
Shrinking temperature 90 °C
Inch Size 1
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes