309-13814 | HellermannTyton
Heatshrink tubing, 2:1, (38.1/19.1 mm), PE, crosslinked, yellow, 309-13814
Unit Price (€ / mtr.)
16.3030 € *
Available: 0 mtr.
Leadtime: 14 Weeks **
- Thin-walled, flexible heat shrink tubing
- Extremely fast shrinking
- Flame retardant
- Very low shrinkage temperature
- Very good mechanical strength and strain relief
- Good chemical resistance
- Meets a wide range of industry standards
- Large selection of colours and sizes
The hose serves as electrical and mechanical protection and for colour coding. The transparent version TF24 is used if the shrink-wrapped component is to remain visible and as protection for marking solutions.
Technical specifications
Shrinking rate | 2:1 | |
Inner diameter before shrinkage | 38.1 mm | |
Inner diameter after shrinkage | 19.1 mm | |
Length | 60 m | |
min. operating temperature | -55 °C | |
max. operating temperature | 135 °C | |
contains glue inside | No | |
Wall thickness | 1.02 mm | |
Colour | gelb | |
Material | PE, vernetzt | |
Shrinking temperature | 90 °C | |
Inch Size | 1 1/2 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |