309-13816 | HellermannTyton

Heatshrink tubing, 2:1, (38.1/19.1 mm), PE, crosslinked, blue, 309-13816

Order No.: 91F2063
EAN: 4031026222660
MPN:
309-13816
TF21-38,1/19,1-BU
Series: TF21
309-13816 HellermannTyton Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
22.0507 € *
Available: 21 mtr.
Leadtime: 1 Week **
Total Price:
22.05 € *
Price list
Quantity
Price per unit*
1 mtr.
22.0507 €
10 mtr.
19.4089 €
50 mtr.
18.0761 €
150 mtr.
17.2907 €
500 mtr.
16.4101 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heatshrink tubing, type HellermannTyton TF21.

Made of cross-linked polyolefin, self-extinguishing

Heatshrink tubing, 1 1/2 inch, type TF21.

Technical specifications
Shrinking rate 2:1
Inner diameter before shrinkage 38.1 mm
Inner diameter after shrinkage 19.1 mm
Length 60 m
min. operating temperature -55 °C
max. operating temperature 135 °C
contains glue inside No
Wall thickness 1.02 mm
Colour blau
Material PE, vernetzt
Shrinking temperature 90 °C
Inch Size 1 1/2
Logistics
Country of origin JP
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes