309-13817 | HellermannTyton
Heatshrink tubing, 2:1, (38.1/19.1 mm), PE, crosslinked, yellow/green, 309-13817
Unit Price (€ / mtr.)
27.0844 € *
Available: 47 mtr.
Leadtime: 1 Week **
Total Price:
27.08 € *
Price list
Quantity
Price per unit*
1 mtr.
27.0844 €
10 mtr.
23.8357 €
50 mtr.
22.2054 €
150 mtr.
21.2296 €
500 mtr.
20.1467 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatshrink tubing, type HellermannTyton TF21.
Made of cross-linked polyolefin, self-extinguishing
Heatshrink tubing, 1 1/2 inch, type TF21.
Technical specifications
Shrinking rate | 2:1 | |
Inner diameter before shrinkage | 38.1 mm | |
Inner diameter after shrinkage | 19.1 mm | |
Length | 60 m | |
min. operating temperature | -55 °C | |
max. operating temperature | 135 °C | |
contains glue inside | No | |
Wall thickness | 1.02 mm | |
Colour | gelb/grün | |
Material | PE, vernetzt | |
Shrinking temperature | 90 °C | |
Inch Size | 1 1/2 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |