309-15089 | HellermannTyton
Heatshrink tubing, 2:1, (50.8/25.4 mm), PE, crosslinked, white, 309-15089
Unit Price (€ / mtr.)
30.7972 € *
Available: 90 mtr.
Leadtime: 14 Weeks **
Total Price:
30.80 € *
Price list
Quantity
Price per unit*
1 mtr.
30.7972 €
5 mtr.
28.9527 €
15 mtr.
27.8460 €
50 mtr.
26.6084 €
150 mtr.
25.5017 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatshrink tubing, type HellermannTyton TF21.
Made of cross-linked polyolefin, self-extinguishing
Heatshrink tubing, 2 inch, type TF21.
Technical specifications
Shrinking rate | 2:1 | |
Inner diameter before shrinkage | 50.8 mm | |
Inner diameter after shrinkage | 25.4 mm | |
Length | 60 m | |
min. operating temperature | -55 °C | |
max. operating temperature | 135 °C | |
contains glue inside | No | |
Wall thickness | 1.14 mm | |
Colour | weiß | |
Material | PE, vernetzt | |
Shrinking temperature | 90 °C | |
Inch Size | 2 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |