309-20164 | HellermannTyton
Heatshrink tubing, 2:1, (1.6/0.8 mm), PE, crosslinked, yellow, 309-20164
Unit Price (€ / mtr.)
2.8560 € *
Available: 191 mtr.
Leadtime: 14 Weeks **
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
1 mtr.
2.8560 €
10 mtr.
2.5109 €
100 mtr.
2.2015 €
250 mtr.
2.1182 €
1000 mtr.
1.9873 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatshrink tubing, type HellermannTyton TF21.
Made of cross-linked polyolefin, self-extinguishing
Heatshrink tubing, 1/16 inch, type TF21.
Technical specifications
Shrinking rate | 2:1 | |
Inner diameter before shrinkage | 1.6 mm | |
Inner diameter after shrinkage | 0.8 mm | |
Length | 100 m | |
min. operating temperature | -55 °C | |
max. operating temperature | 135 °C | |
contains glue inside | No | |
Wall thickness | 0.43 mm | |
Colour | gelb | |
Material | PE, vernetzt | |
Shrinking temperature | 90 °C | |
Inch Size | 1/16 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |