309-20244 | HellermannTyton
Heatshrink tubing, 2:1, (2.4/1.2 mm), PE, crosslinked, yellow, 309-20244
Unit Price (€ / mtr.)
2.9869 € *
Available: 32 mtr.
Leadtime: 1 Week **
Total Price:
2.99 € *
Price list
Quantity
Price per unit*
1 mtr.
2.9869 €
10 mtr.
2.6299 €
100 mtr.
2.3086 €
250 mtr.
2.2134 €
1000 mtr.
2.0706 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatshrink tubing, type HellermannTyton TF21.
Made of cross-linked polyolefin, self-extinguishing
Heatshrink tubing, 3/32 inch, type TF21.
Technical specifications
Shrinking rate | 2:1 | |
Inner diameter before shrinkage | 2.4 mm | |
Inner diameter after shrinkage | 1.2 mm | |
Length | 100 m | |
min. operating temperature | -55 °C | |
max. operating temperature | 135 °C | |
contains glue inside | No | |
Wall thickness | 0.51 mm | |
Colour | gelb | |
Material | PE, vernetzt | |
Shrinking temperature | 90 °C | |
Inch Size | 3/32 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |