309-20326 | HellermannTyton
Heatshrink tubing, 2:1, (3.2/1.6 mm), PE, crosslinked, blue, 309-20326
Unit Price (€ / mtr.)
3.3201 € *
Available: 46 mtr.
Leadtime: 1 Week **
Total Price:
3.32 € *
Price list
Quantity
Price per unit*
1 mtr.
3.3201 €
10 mtr.
2.9274 €
100 mtr.
2.5585 €
250 mtr.
2.4633 €
1000 mtr.
2.3086 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrinkable tubing, 309-20326, HellermannTyton
This heat shrinkable tubing is suitable for a wide range of applications like electrical insulations, mechanical protection and marking.
Features
- Thin wall, flexible polyolefin tubing
- Fast shrinking and low shrink temperature
- Meets and exceeds lots of industrial standards
- Big variety of different colours and sizes
- Flame-retardant
Technical specifications
Farbe | blau | |
Innendurchmesser nach Schrumpfung | 1.6 mm | |
Innendurchmesser vor Schrumpfung | 3.2 mm | |
Innenkleber vorhanden | No | |
Länge | 100 m | |
Material | PE, vernetzt | |
max. Temperatur | 135 °C | |
min. Temperatur | -55 °C | |
Schrumpfrate | 2:1 | |
Schrumpftemperatur | 90 °C | |
Wanddicke | 0.51 mm | |
Zollgröße | 1/8 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39173200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |