309-20953 | HellermannTyton
Heatshrink tubing, 2:1, (9.5/4.8 mm), PE, crosslinked, orange, 309-20953
Unit Price (€ / mtr.)
4.1293 € *
Available: 0 mtr.
Leadtime: 1 Week **
Technical specifications
Shrinking rate | 2:1 | |
Inner diameter before shrinkage | 9.5 mm | |
Inner diameter after shrinkage | 4.8 mm | |
Length | 50 m | |
min. operating temperature | -55 °C | |
max. operating temperature | 135 °C | |
contains glue inside | No | |
Wall thickness | 0.64 mm | |
Colour | orange | |
Material | PE, vernetzt | |
Shrinking temperature | 90 °C | |
Inch Size | 3/8 |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |