309-20959 | HellermannTyton
Heatshrink tubing, 2:1, (9.5/4.8 mm), PE, crosslinked, white, 309-20959
Unit Price (€ / mtr.)
5.5811 € *
Available: 58 mtr.
Leadtime: 1 Week **
Total Price:
5.58 € *
Price list
Quantity
Price per unit*
1 mtr.
5.5811 €
10 mtr.
4.9147 €
100 mtr.
4.3078 €
250 mtr.
4.1412 €
1000 mtr.
3.8675 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatshrink tubing, type HellermannTyton TF21.
Made of cross-linked polyolefin, self-extinguishing
Heatshrink tubing, 3/8 inch, type TF21.
Technical specifications
Colour | white | |
Inner diameter after shrinkage | 4.8 mm | |
Inner diameter before shrinkage | 9.5 mm | |
contains glue inside | No | |
Length | 50 m | |
Material | PE, crosslinked | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 90 °C | |
Wall thickness | 0.64 mm | |
Inch Size | 3/8 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |