309-21276 | HellermannTyton

Heatshrink tubing, 2:1, (12.7/6.4 mm), PE, crosslinked, blue, 309-21276

Order No.: 91F2045
EAN: 4031026223292
MPN:
309-21276
TF21-12,7/6,4-BU
Series: TF21
309-21276 HellermannTyton Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
6.0571 € *
Available: 34 mtr.
Leadtime: 1 Week **
Total Price:
6.06 € *
Price list
Quantity
Price per unit*
1 mtr.
6.0571 €
10 mtr.
5.3312 €
100 mtr.
4.6767 €
250 mtr.
4.4982 €
1000 mtr.
4.2007 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heatshrink tubing, type HellermannTyton TF21.

Made of cross-linked polyolefin, self-extinguishing

Heatshrink tubing, 1/2 inch, type TF21.

Technical specifications
Shrinking rate 2:1
Inner diameter before shrinkage 12.7 mm
Inner diameter after shrinkage 6.4 mm
Length 50 m
min. operating temperature -55 °C
max. operating temperature 135 °C
contains glue inside No
Wall thickness 0.64 mm
Colour blau
Material PE, vernetzt
Shrinking temperature 90 °C
Inch Size 1/2
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes