309-32543 | HellermannTyton
Heatshrink tubing, 2:1, (25.4/12.7 mm), PE, crosslinked, transparent, 309-32543
Unit Price (€ / mtr.)
14.2443 € *
Available: 17 mtr.
Leadtime: 1 Week **
Total Price:
14.24 € *
Price list
Quantity
Price per unit*
1 mtr.
14.2443 €
10 mtr.
12.5307 €
50 mtr.
11.6858 €
150 mtr.
11.1622 €
500 mtr.
10.6029 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatshrink tubing, halogen-free, type HellermannTyton TF 24-.
Technical specifications
Shrinking rate | 2:1 | |
Inner diameter before shrinkage | 25.4 mm | |
Inner diameter after shrinkage | 12.7 mm | |
Length | 50 mm | |
min. operating temperature | -55 °C | |
max. operating temperature | 135 °C | |
contains glue inside | No | |
Wall thickness | 0.89 mm | |
Colour | transparent | |
Material | PE, vernetzt | |
Shrinking temperature | 115 °C | |
Inch Size | 1 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |