309-35083 | HellermannTyton

Heatshrink tubing, 2:1, (50.8/25.4 mm), PE, crosslinked, transparent, 309-35083

Order No.: 91F3672
EAN: 4031026223551
MPN:
309-35083
TF24-50,8/25,4-CL
Series: TF24
309-35083 HellermannTyton Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
34.5695 € *
Available: 62 mtr.
Leadtime: 1 Week **
Total Price:
34.57 € *
Price list
Quantity
Price per unit*
1 mtr.
34.5695 €
5 mtr.
32.4989 €
15 mtr.
31.2494 €
50 mtr.
29.8690 €
150 mtr.
28.6195 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heatshrink tubing, halogen-free, type HellermannTyton TF 24-.

Technical specifications
Shrinking rate 2:1
Inner diameter before shrinkage 50.8 mm
Inner diameter after shrinkage 25.4 mm
Length 60 mm
min. operating temperature -55 °C
max. operating temperature 135 °C
contains glue inside No
Wall thickness 1.14 mm
Colour transparent
Material PE, vernetzt
Shrinking temperature 115 °C
Inch Size 2
Logistics
Country of origin JP
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes