309-37603 | HellermannTyton

Heatshrink tubing, 2:1, (76.2/38.1 mm), PE, crosslinked, transparent, 309-37603

Order No.: 91F3674
EAN: 4031026223568
MPN:
309-37603
TF24-76,2/38,1-CL
Series: TF24
309-37603 HellermannTyton Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
63.9387 € *
Available: 2 mtr.
Next delivery: 30 mtr. on 2025-04-04
Leadtime: 1 Week **
Total Price:
63.94 € *
Price list
Quantity
Price per unit*
1 mtr.
63.9387 €
5 mtr.
60.1069 €
15 mtr.
57.7983 €
50 mtr.
55.2398 €
150 mtr.
52.9431 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heatshrink tubing, halogen-free, type HellermannTyton TF 24-.

Technical specifications
Colour transparent
Inner diameter after shrinkage 38.1 mm
Inner diameter before shrinkage 76.2 mm
contains glue inside No
Length 30 mm
Material PE, vernetzt
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 2:1
Shrinking temperature 115 °C
Wall thickness 1.27 mm
Inch Size 3
Logistics
Country of origin JP
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes