309-41273 | HellermannTyton
Heatshrink tubing, 2:1, (12.7/6.4 mm), PE, crosslinked, transparent, 309-41273
Unit Price (€ / mtr.)
6.1285 € *
Available: 53 mtr.
Total Price:
6.13 € *
Price list
Quantity
Price per unit*
1 mtr.
6.1285 €
10 mtr.
5.1527 €
50 mtr.
4.5339 €
100 mtr.
4.1650 €
1000 mtr.
3.7961 €
*incl. VAT plus shipping costs
Subject to prior sale
Heatshrink tubing, halogen-free, type HellermannTyton TF 24-.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 12.7 mm | |
| Inner diameter after shrinkage | 6.4 mm | |
| Length | 50 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 135 °C | |
| contains glue inside | No | |
| Wall thickness | 0.64 mm | |
| Colour | transparent | |
| Material | PE, crosslinked | |
| Shrinking temperature | 115 °C | |
| Inch Size | 1/2 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 50 meters |
| Customs tariff number | 39173200 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |