309-50486 | HellermannTyton
Heatshrink tubing, 2:1, (4.8/2.4 mm), PE, crosslinked, blue, 309-50486
Unit Price (€ / mtr.)
3.9746 € *
Available: 0 mtr.
Next delivery: 14 mtr. on 2025-04-28
Leadtime: 1 Week **
Total Price:
3.97 € *
Price list
Quantity
Price per unit*
1 mtr.
3.9746 €
10 mtr.
3.4986 €
100 mtr.
3.0702 €
250 mtr.
2.9512 €
1000 mtr.
2.7608 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatshrink tubing, type HellermannTyton TF21.
Made of cross-linked polyolefin, self-extinguishing
Heatshrink tubing, 3/16 inch, type TF21.
Technical specifications
Shrinking rate | 2:1 | |
Inner diameter before shrinkage | 4.8 mm | |
Inner diameter after shrinkage | 2.4 mm | |
Length | 60 m | |
min. operating temperature | -55 °C | |
max. operating temperature | 135 °C | |
contains glue inside | No | |
Wall thickness | 0.51 mm | |
Colour | blau | |
Material | PE, vernetzt | |
Shrinking temperature | 90 °C | |
Inch Size | 3/16 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |