309-50643 | HellermannTyton
Heatshrink tubing, 2:1, (6.4/3.2 mm), PE, crosslinked, transparent, 309-50643
Unit Price (€ / mtr.)
4.0579 € *
Available: 47 mtr.
Leadtime: 1 Week **
Total Price:
4.06 € *
Price list
Quantity
Price per unit*
1 mtr.
4.0579 €
10 mtr.
3.5700 €
100 mtr.
3.1297 €
250 mtr.
3.0107 €
1000 mtr.
2.8203 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatshrink tubing, halogen-free, type HellermannTyton TF 24-.
Technical specifications
Shrinking rate | 2:1 | |
Inner diameter before shrinkage | 6.4 mm | |
Inner diameter after shrinkage | 3.2 mm | |
Length | 60 mm | |
min. operating temperature | -55 °C | |
max. operating temperature | 135 °C | |
contains glue inside | No | |
Wall thickness | 0.64 mm | |
Colour | transparent | |
Material | PE, vernetzt | |
Shrinking temperature | 115 °C | |
Inch Size | 1/4 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |