309-50646 | HellermannTyton
Heatshrink tubing, 2:1, (6.4/3.2 mm), PE, crosslinked, blue, 309-50646
Unit Price (€ / mtr.)
4.6886 € *
Available: 69 mtr.
Leadtime: 1 Week **
Total Price:
4.69 € *
Price list
Quantity
Price per unit*
1 mtr.
4.6886 €
10 mtr.
4.1293 €
100 mtr.
3.6176 €
250 mtr.
3.4748 €
1000 mtr.
3.2487 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatshrink tubing, type HellermannTyton TF21.
Made of cross-linked polyolefin, self-extinguishing
Heatshrink tubing, 1/4 inch, type TF21.
Technical specifications
Shrinking rate | 2:1 | |
Inner diameter before shrinkage | 6.4 mm | |
Inner diameter after shrinkage | 3.2 mm | |
Length | 60 m | |
min. operating temperature | -55 °C | |
max. operating temperature | 135 °C | |
contains glue inside | No | |
Wall thickness | 0.64 mm | |
Colour | blau | |
Material | PE, vernetzt | |
Shrinking temperature | 90 °C | |
Inch Size | 1/4 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |