311-00169 | HellermannTyton

Heatshrink tubing, 2:1, (1.6/0.8 mm), PVDF, transparent, 311-00169

Order No.: 91F3162
EAN: 4031026223759
MPN:
311-00169
TK20-1.6/0.8-PVDF-CL
Series: TK20
311-00169 HellermannTyton Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
3.7485 € *
Available: 85 pcs.
Leadtime: 1 Week **
Total Price:
3.75 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7485 €
10 pcs.
3.4034 €
50 pcs.
3.1535 €
100 pcs.
2.8917 €
500 pcs.
2.7251 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heatshrink tubing, type HellermannTyton TK 20.

Thin wall, self-extinguishing, good resistance against chemicals, suitable for use as fracture protection for glass objects

Technical specifications
Farbe transparent
Innendurchmesser nach Schrumpfung 0.8 mm
Innendurchmesser vor Schrumpfung 1.6 mm
Innenkleber vorhanden No
Länge 1.2 m
Material PVDF
max. Temperatur 175 °C
min. Temperatur -55 °C
Schrumpfrate 2:1
Schrumpftemperatur 175 °C
Wanddicke 0.25 mm
Zollgröße 1/16
Logistics
Ursprungsland JP
Zolltarifnummer 39173200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes