311-00329 | HellermannTyton
Heatshrink tubing, 2:1, (3.2/1.6 mm), PVDF, transparent, 311-00329
Unit Price (€ / pc.)
5.1289 € *
Available: 0 pcs.
Next delivery: 124 pcs. on 2025-05-13
Leadtime: 1 Week **
Total Price:
5.13 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1289 €
10 pcs.
4.6648 €
50 pcs.
4.3197 €
100 pcs.
3.9627 €
500 pcs.
3.7366 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatshrink tubing, type HellermannTyton TK 20.
Thin wall, self-extinguishing, good resistance against chemicals, suitable for use as fracture protection for glass objects
Technical specifications
Shrinking rate | 2:1 | |
Inner diameter before shrinkage | 3.2 mm | |
Inner diameter after shrinkage | 1.6 mm | |
Length | 1.2 m | |
min. operating temperature | -55 °C | |
max. operating temperature | 175 °C | |
contains glue inside | No | |
Wall thickness | 0.25 mm | |
Colour | transparent | |
Material | PVDF | |
Shrinking temperature | 175 °C | |
Inch Size | 1/8 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |