311-00489 | HellermannTyton
Heatshrink tubing, 2:1, (4.8/2.4 mm), PVDF, transparent, 311-00489
Unit Price (€ / pc.)
5.8072 € *
Available: 111 pcs.
Total Price:
5.81 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8072 €
10 pcs.
5.2836 €
50 pcs.
4.8909 €
100 pcs.
4.4863 €
500 pcs.
4.2245 €
*incl. VAT plus shipping costs
Subject to prior sale
Heatshrink tubing, type HellermannTyton TK 20.
Thin wall, self-extinguishing, good resistance against chemicals, suitable for use as fracture protection for glass objects
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 4.8 mm | |
| Inner diameter after shrinkage | 2.4 mm | |
| Length | 1.2 m | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 175 °C | |
| contains glue inside | No | |
| Wall thickness | 0.25 mm | |
| Colour | transparent | |
| Material | PVDF | |
| Shrinking temperature | 175 °C | |
| Inch Size | 3/16 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Original Packaging | Bag with 50 pieces |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |