311-05089 | HellermannTyton
Heatshrink tubing, 2:1, (50.8/25.4 mm), PVDF, transparent, 311-05089
Unit Price (€ / pc.)
97.4967 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
974.97 € *
Price list
Quantity
Price per unit*
10 pcs.
97.4967 €
50 pcs.
90.9993 €
100 pcs.
84.5019 €
500 pcs.
77.9926 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour | transparent | |
Inner diameter after shrinkage | 25.4 mm | |
Inner diameter before shrinkage | 50.8 mm | |
contains glue inside | No | |
Length | 1.2 m | |
Material | PVDF | |
max. operating temperature | 175 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 170 °C | |
Wall thickness | 0.51 mm |
Download
Logistics
Country of origin | JP |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |