315-13003 | HellermannTyton

Heatshrink tubing, 3:1, (9/3 mm), PE, crosslinked, black, 315-13003

Order No.: 91F2236
EAN: 4031026444659
MPN:
315-13003
TA37-9,0/3,0 PEX sw 1,2m Schl.
Series: TA37
HellermannTyton
315-13003 HellermannTyton Heat Shrink Tubing
Image may differ
Unit Price (€ / pc.)
31.7135 € *
Available: 25 pcs.
Leadtime: 1 Week **
Total Price:
31.71 € *
Price list
Quantity
Price per unit*
1 pcs.
31.7135 €
5 pcs.
29.9047 €
10 pcs.
28.0959 €
25 pcs.
26.2752 €
50 pcs.
24.4664 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heatshrink tubing with adhesive lining, shrinking rate 3:1, type HellermannTyton TA37.

Made of polyolefin, cross-linked (PEX), halogen-free

Technical specifications
Colour black
Inner diameter after shrinkage 3 mm
Inner diameter before shrinkage 9 mm
contains glue inside Yes
Length 1.2 m
Material PE, crosslinked
max. operating temperature 105 °C
min. operating temperature -40 °C
Shrinking rate 3:1
Shrinking temperature 150 °C
Wall thickness 1.3 mm
Logistics
Country of origin JP
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes