315-13005 | HellermannTyton
Heatshrink tubing, 3:1, (19/6 mm), PE, crosslinked, black, 315-13005
Order No.: 91F2240
EAN: 4031026444574
MPN:
315-13005
TA37 19-6-PO-X-BK
This item is no longer available.
As an alternative, we recommend the following item:
Heatshrink tubing, 3:1, (19/6 mm), polyolefine, cross-linked, black
Order No.: 91F2241
Manufacturer: HellermannTyton
per pc. 50.6702 € *
Heatshrink tubing with adhesive lining, shrinking rate 3:1, type HellermannTyton TA37.
Made of polyolefin, cross-linked (PEX), halogen-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 3:1 | |
| Inner diameter before shrinkage | 19 mm | |
| Inner diameter after shrinkage | 6 mm | |
| Length | 1.2 m | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C | |
| contains glue inside | Yes | |
| Wall thickness | 1.8 mm | |
| Colour | black | |
| Material | PE, crosslinked | |
| Shrinking temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |