315-13007 | HellermannTyton
Heatshrink tubing, 3:1, (40/13 mm), PE, crosslinked, black, 315-13007
Unit Price (€ / pc.)
82.1933 € *
Available: 11 pcs.
Leadtime: 1 Week **
Total Price:
82.19 € *
Price list
Quantity
Price per unit*
1 pcs.
82.1933 €
5 pcs.
77.5047 €
10 pcs.
72.8042 €
25 pcs.
68.1037 €
50 pcs.
63.4032 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatshrink tubing with adhesive lining, shrinking rate 3:1, type HellermannTyton TA37.
Made of polyolefin, cross-linked (PEX), halogen-free
Technical specifications
Colour | schwarz | |
Inner diameter after shrinkage | 13 mm | |
Inner diameter before shrinkage | 40 mm | |
contains glue inside | Yes | |
Length | 1.2 m | |
Material | PE, vernetzt | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Shrinking rate | 3:1 | |
Shrinking temperature | 150 °C | |
Wall thickness | 2.5 mm |
Download
Logistics
Country of origin | JP |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |