315-50640 | HellermannTyton

Heatshrink tubing, 2:1, (6.4/3.2 mm), PE, crosslinked, black, 315-50640

Order No.: 42P2756
EAN: 4031026224626
MPN:
315-50640
Series: TR27
HellermannTyton
315-50640 HellermannTyton Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
9.4248 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
9.42 € *
Price list
Quantity
Price per unit*
60 mtr.
9.4248 €
120 mtr.
8.8417 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour black
Inner diameter after shrinkage 3.2 mm
Inner diameter before shrinkage 6.4 mm
contains glue inside Yes
Length 60 m
Material PE, crosslinked
max. operating temperature 105 °C
min. operating temperature -40 °C
Shrinking rate 2:1
Shrinking temperature 115 °C
Wall thickness 0.64 mm
Inch Size 1/4
Logistics
Country of origin JP
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes