315-50950 | HellermannTyton
Heatshrink tubing, 2:1, (9.5/4.8 mm), PE, crosslinked, black, 315-50950
Unit Price (€ / mtr.)
11.1384 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
11.14 € *
Price list
Quantity
Price per unit*
60 mtr.
11.1384 €
120 mtr.
10.4482 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour | black | |
Inner diameter after shrinkage | 4.8 mm | |
Inner diameter before shrinkage | 9.5 mm | |
contains glue inside | No | |
Length | 60 m | |
Material | PE, crosslinked | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 115 °C | |
Wall thickness | 0.64 mm | |
Inch Size | 3/8 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |