315-53810 | HellermannTyton

Heatshrink tubing, 2:1, (38.1/19.1 mm), PE, crosslinked, black, 315-53810

Order No.: 42P2766
EAN: 4031026224688
MPN:
315-53810
Series: TR27
315-53810 HellermannTyton Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
24.5378 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
1,472.27 € *
Price list
Quantity
Price per unit*
60 mtr.
24.5378 €
120 mtr.
23.0146 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Shrinking rate 2:1
Inner diameter before shrinkage 38.1 mm
Inner diameter after shrinkage 19.1 mm
Length 60 m
min. operating temperature -40 °C
max. operating temperature 105 °C
contains glue inside No
Wall thickness 1.02 mm
Colour schwarz
Material PE, vernetzt
Shrinking temperature 115 °C
Inch Size 1 1/2
Logistics
Country of origin JP
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes