315-55100 | HellermannTyton
Heatshrink tubing, 2:1, (50.8/25.4 mm), PE, crosslinked, black, 315-55100
Unit Price (€ / mtr.)
38.2942 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2,297.65 € *
Price list
Quantity
Price per unit*
60 mtr.
38.2942 €
120 mtr.
35.9023 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 50.8 mm | |
| Inner diameter after shrinkage | 25.4 mm | |
| Length | 60 m | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C | |
| contains glue inside | No | |
| Wall thickness | 1.14 mm | |
| Colour | black | |
| Material | PE, crosslinked | |
| Shrinking temperature | 115 °C | |
| Inch Size | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Original Packaging | Reel with 60 meters |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |