317-00071 | HellermannTyton

Heatshrink tubing, 4:1, (9/2.3 mm), PO, crosslinked, black, 317-00071

Order No.: 91F1401
EAN: 4031026697659
MPN:
317-00071
TX46-9.0/2.3-PO-X-BK
Series: TX46
317-00071 HellermannTyton Heat Shrink Tubing Image 1
317-00071 HellermannTyton Heat Shrink Tubing Image 2
317-00071 HellermannTyton Heat Shrink Tubing Image 3
Image may differ
Unit Price (€ / pc.)
10.9242 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
1,092.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
10.9242 €

Heat shrink tubing, 317-00071, HellermannTyton

The 317-00071 heat shrink tubing is the perfect choice in sealing applications with an adhesive that withstands temperatures up to 150°C. Its aesthetic finish and resistance to automotive fluids make it the preferred choice for environments where high temperature sealing is critical, such as engine compartments.

Features

  • Thin-walled (time, cost and weight saving)
  • 4:1 shrink ratio (for challenging geometries, higher surface pressure)
  • Self-extinguishing
Technical specifications
Colour schwarz
Inner diameter after shrinkage 2.3 mm
Inner diameter before shrinkage 9 mm
contains glue inside Yes
Length 1.2 m
Material PO, vernetzt
max. operating temperature 150 °C
min. operating temperature -40 °C
Shrinking rate 4:1
Shrinking temperature 135 °C
Wall thickness 0.4 mm
Logistics
Country of origin CN
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes